MT8395IV/ZA

MediaTek
840-MT8395IV/ZA
MT8395IV/ZA

Mfr.:

Description:
Processors - Application Specialised Genio 1200 SOC INDUSTRIAL TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 750

Stock:
750 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.115.477 Rp2.115.477
Rp1.778.645 Rp17.786.450
Rp1.699.390 Rp42.484.750
Rp1.653.708 Rp165.370.800
Rp1.409.890 Rp352.472.500
Full Reel (Order in multiples of 1500)
Rp1.123.693 Rp1.685.539.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MediaTek
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
VFBGA-1046
Genio 1200
Reel
Cut Tape
MouseReel
Brand: MediaTek
Moisture Sensitive: Yes
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1500
Subcategory: Processors - Application Specialized
Tradename: Genio
Unit Weight: 227 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C

Genio 1200 (MT8395) Premium IoT Platform

MediaTek Genio 1200 (MT8395) Premium IoT Platform is a flagship-grade SoC (system on chip) designed with cutting-edge 6nm technology. The MediaTek Genio 1200 features an impressive chipset with unparalleled performance, delivering a seamless experience for Edge computing and Edge AI applications. The Genio 1200 sets a standard in integrated circuits and is equipped with advanced multimedia capabilities and exceptional power efficiency. Its flexible I/O interface supports GbE and Wi-Fi®-6/5G modules, making it the ideal choice for many IoT applications.