SL1620B1-BYOXSZZ-T000-T

Synaptics
68-SL1620B1-BYOXSZZ
SL1620B1-BYOXSZZ-T000-T

Mfr.:

Description:
Processors - Application Specialised 4CxA55 1.9GHz, Cons. Grade, B1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.190

Stock:
1.190 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp325.275 Rp325.275
Rp247.121 Rp2.471.210
Rp237.030 Rp5.925.750
Rp208.777 Rp20.877.700
Rp198.504 Rp49.626.000
Rp185.662 Rp92.831.000
Rp173.186 Rp206.091.340
4.760 Quote

Product Attribute Attribute Value Select Attribute
Synaptics
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCBGA-443
SL Family
ARM Cortex-A55
4 Core
32 bit
1.9 GHz
4 x 32 kB
4 x 32 kB
800 mV, 1.8 V, 3.3 V
0 C
+ 70 C
Tray
Brand: Synaptics
Data RAM Size: 4 GB
Development Kit: SL1620-EVK
I/O Voltage: 1.8 V
Interface Type: I2C, I2S, GPIO, PWM, SPI, UART
L2 Cache Instruction / Data Memory: 4 x 64 kB
Memory Type: eMMC, NAND, DDR3, LPDDR3, DDR4
Moisture Sensitive: Yes
Number of I/Os: 72 I/O
Number of Timers/Counters: 3 Timer
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1190
Subcategory: Processors - Application Specialized
Tradename: Astra Machina
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SL1620 Embedded IoT Processor

Synaptics SL1620 Embedded IoT Processor is a part of a series of embedded processors that are highly integrated AI-native Android™ and Linux® systems on chip (SoCs) optimized for multi-modal enterprise, consumer, and industrial Internet of Things (IIoT) workloads. These workloads require hardware accelerators for edge inferencing, video, graphics, security, and audio. The SL1620 is optimized and designed for embedded applications that require advanced AI capability, powerful processing, and 3D graphics.