+ 85 C Processors - Application Specialised

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 748In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 286 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Tray
4D Systems Processors - Application Specialised Embedded Graphics Controller 16 bit 182In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 EVE 1 Core 16 bit 70 MHz 3.3 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX28 ROM Perf Enhan 401In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 283 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 7 series 32-bit MPU 167In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-541 i.MX 7D ARM Cortex A7, ARM Cortex M4 3 Core 32 bit 1.2 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V, 1.1 V, 1.225 V 0 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX51 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 529 418In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-529 i.MX 512 Multimedia ARM Cortex A8 1 Core 32 bit 800 MHz 32 kB 32 kB 1.1 V - 20 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX25 32-bit MPU, ARM926EJ-S core, 400MHz, MAPBGA 400 439In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 257 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 7 series 32-bit MPU 152In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-488 i.MX 7D ARM Cortex A7, ARM Cortex M4 3 Core 32 bit 1.2 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V, 1.1 V, 1.225 V 0 C + 85 C Tray
NXP Semiconductors MCIMX27MOP4A
NXP Semiconductors Processors - Application Specialised BONO 19X19 R2 269In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-473 i.MX 27 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 27 Rev 2.1 193In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-404 i.MX 27 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 20 C + 85 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX25 32-bit MPU, ARM926EJ-S core, 400MHz, MAPBGA 347 372In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-347 i.MX 257 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C Tray
4D Systems Processors - Application Specialised Embedded Graphics Controller 305In Stock
Min.: 1
Mult.: 1
SMD/SMT QFN-28 3.3 V - 40 C + 85 C Bulk
4D Systems Processors - Application Specialised Embedded Graphics Controller 198In Stock
Min.: 1
Mult.: 1
SMD/SMT QFN-44 3.3 V - 40 C + 85 C Bulk
NXP Semiconductors Processors - Application Specialised i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400 1.359In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT MAPBGA-400 i.MX 357 Multimedia ARM1136JF-S 1 Core 32 bit 532 MHz 16 kB 16 kB 1.33 V to 1.47 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Processors - Application Specialised iMX53 Rev 2.1 Comm 420In Stock
Min.: 1
Mult.: 1

SMD/SMT TEPBGA-529 i.MX 537 Multimedia ARM Cortex A8 1 Core 32 bit 1 GHz 32 kB 32 kB 900 mV to 1.35 V - 20 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX51 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 529 651In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-529 i.MX 515 Multimedia ARM Cortex A8 1 Core 32 bit 800 MHz 32 kB 32 kB 1.1 V - 20 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400 436In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 355 Automotive, Infotainment, Navigation ARM1136JF-S 1 Core 32 bit 532 MHz 16 kB 16 kB 1.33 V to 1.47 - 40 C + 85 C Tray
Lumissil Processors - Application Specialised Low-power AIoT Micro-Processor, BGA-150, 9mm x 9mm 2.574In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-159 XBurst 1 Core 32 bit 80 MHz 16 KB 16 KB 3.3 V - 40 C + 85 C
NXP Semiconductors Processors - Application Specialised i.MX25 32-bit MPU, ARM926EJ-S core, 400MHz, MAPBGA 400 258In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 258 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised LOW COST BONO IN 19X19 358In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-473 i.MX 27L Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C AEC-Q100 Tray
Lumissil Processors - Application Specialised Low-power AIoT Micro-Processor, BGA-159, 9mm x 9mm 2.600In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-159 XBurst 1 Core 32 bit 80 MHz 16 KB 16 KB 3.3 V - 40 C + 85 C
NXP Semiconductors Processors - Application Specialised iMX53 Rev 2.1 Comm 156In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT TEPBGA-529 i.MX 537 Multimedia ARM Cortex A8 1 Core 32 bit 1 GHz 32 kB 32 kB 900 mV to 1.35 V - 20 C + 85 C Reel, Cut Tape
Renesas Electronics Processors - Application Specialised SOC RZ/G1M DUAL CORE A15 SGX544MP2
40In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-831 RZ/G1M Graphic Applications ARM Cortex A15 1 Core 32 bit 1.5 GHz 32 kB 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
Renesas Electronics Processors - Application Specialised SOC RZ/G1N DUAL CORE A15 SGX544MP2
13In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-831 RZ/G1N Graphic Applications ARM Cortex A15 1 Core 32 bit 1.5 GHz 32 kB 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
Renesas Electronics Processors - Application Specialised SOC RZ/G1E DUAL CORE A7 SGX540
25In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-501 RZ/G1E Graphic Applications ARM Cortex A7 1 Core 32 bit 1 GHz 32 kB 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400 9In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 357 Multimedia ARM1136JF-S 1 Core 32 bit 532 MHz 16 kB 16 kB 1.33 V to 1.47 V - 40 C + 85 C Tray