Astra Machina Processors - Application Specialised

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Packaging
Synaptics Processors - Application Specialised 4CxA55, HDMI disabled, Cons. Grade, 1.6+ TOPS 1.187In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-458 SL ARM Cortex-A55 4 Core 32 bit 2 GHz 4 x 32 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
Synaptics Processors - Application Specialised 4CxA55 1.9GHz, Cons. Grade, B1 1.190In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-443 SL Family ARM Cortex-A55 4 Core 32 bit 1.9 GHz 4 x 32 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
Synaptics Processors - Application Specialised 4CxA55 1.9GHz, Cons. Grade Non-Stocked Lead-Time 26 Weeks
Min.: 1.190
Mult.: 1.190

SMD/SMT FCBGA-443 SL ARM Cortex A55 4 Core 32 bit 800 MHz 32 kB 32 kB 3.3 V 0 C + 105 C Tray