R7SA6W1CEDZNR#MA0

Renesas / Dialog
724-R7SA6W1CEDZNRMA0
R7SA6W1CEDZNR#MA0

Mfr.:

Description:
Metering Systems on a Chip - SoC Arm Cortex-M33 system on chip (SoC), Wi-Fi6 dual band 2.4/5GHz 802.11a/b/g/n/ax, 66pin FCQFN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 06/03/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp101.086 Rp101.086
Rp86.593 Rp865.930
Rp80.539 Rp2.013.475
Rp72.650 Rp7.265.000
Rp68.614 Rp17.153.500
Full Reel (Order in multiples of 500)
Rp66.046 Rp33.023.000
Rp63.844 Rp63.844.000
Rp61.459 Rp153.647.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Metering Systems on a Chip - SoC
RoHS:  
ARM Cortex-M33
FCQFN-66
RA6W1
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: SOC - Metering Systems on a Chip
Factory Pack Quantity: 500
Subcategory: SOC - Systems on a Chip
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
5A992.C

RA6W1 Embedded Dual-Band Wi-Fi® 6 MCUs

Renesas Electronics RA6W1 Embedded Dual-Band Wi-Fi® 6 MCUs are next-generation Wi-Fi 6 System-on-Chip (SoC) solutions tailored for advanced Internet of Things (IoT) applications. Featuring dual-band support for both 2.4GHz and 5GHz frequencies, the RA6W1 ensures fast, reliable, and interference-resistant wireless communication, even in crowded environments. Powered by a high-performance Arm® Cortex®-M33 core running at 160MHz and equipped with 704KB of SRAM, the RA6W1 offers robust processing capabilities and ample memory for demanding embedded applications. A comprehensive security suite includes features such as eXecute in Place (XiP) with on-the-fly decryption, True Random Number Generator (TRNG), AES-256 encryption, secure key storage, and secure boot, ensuring data integrity and device protection.