0 C SoC FPGA

Results: 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XCZU4CG-1FBVB900E
24In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z045-1FFG900C 1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 362 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z007S-2CLG400E 66In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 1 Core 766 MHz 32 kB 32 kB 23000 LE 3600 ALM 1.8 Mbit 100 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU19EG-1FFVD1760E
1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 1143450 LE 65340 ALM 34.6 Mbit 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU9EG-1FFVB1156E
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 599500 LE 34260 ALM 32.1 Mbit 352 I/O 850 mV 0 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs 313In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-256 ARM Cortex M3 1 Core 166 MHz 128 kB 64 kB 6060 LE 161 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs 77In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-256 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 12084 LE 138 I/O 1.2 V 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z045-2FBG676E 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 250 I/O 0 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs 129In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-400 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 12084 LE 233 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs 35In Stock
Min.: 1
Mult.: 1

SMD/SMT FCSBGA-536 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU9CG-1FFVC900E
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 599550 LE 34260 ALM 32.1 Mbit 220 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-3FBG676E 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs 31In Stock
Min.: 1
Mult.: 1

SMD/SMT FCSBGA-536 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs 6In Stock
Min.: 1
Mult.: 1

SMD/SMT FCVBGA-784 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU7EV-1FBVB900E
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 504000 LE 28800 ALM 11 Mbit 220 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU9EG-2FFVC900E
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 599500 LE 34260 ALM 32.1 Mbit 220 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-1FFG900C 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 362 I/O 0 C + 85 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs 29In Stock
Min.: 1
Mult.: 1

SMD/SMT FCVBGA-484 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU17EG-2FFVC1760E
1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 926194 LE 52925.38 ALM 28 Mbit 560 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-2FBG676E 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 250 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z045-2FFG900E 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 362 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU9EG-2FFVB1156E
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 599500 LE 34260 ALM 32.1 Mbit 352 I/O 850 mV 0 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs 245In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-144 ARM Cortex M3 1 Core 166 MHz 128 kB 64 kB 6060 LE 84 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs 125In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 12084 LE 233 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 27.6KLEs 47In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 27696 LE 592 kbit 273 I/O 1.2 V 0 C + 85 C