STM32L552E-EV

STMicroelectronics
511-STM32L552E-EV
STM32L552E-EV

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board with STM32L552ZE MCU

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.908.656 Rp4.908.656

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M33
STM32L552E
Bulk
Brand: STMicroelectronics
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32L552E-EV Evaluation Board

STMicroelectronics STM32L552E-EV Evaluation Board is a complete demonstration and development platform for the Arm® Cortex®-M33 core with TrustZone® and the ARMv8-M mainline security extension. The STM32L552E-EV Evaluation Board is based on an ultra-low-power STM32L552ZET6QU Microcontroller with 512KB of Flash memory and 256KB of SRAM. The full range of hardware features on the board helps the user evaluate all the integrated peripherals of the MCU and develop applications. Extension headers allow easy connection of a daughterboard or wrapping board for a specific application.