DM320010

Microchip Technology
579-DM320010
DM320010

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC PIC32MZ Embedded Graphics with Stacked DRAM (DA) Starter Kit

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.132.763 Rp3.132.763

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Starter Kits
MIPS32 microAptiv
PIC32MZ
Brand: Microchip Technology
Data Bus Width: 32 bit
For Use With: PIC32MZ2064DAG169
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 236,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32MZDA Series Starter Kit

Microchip PIC32MZDA Series Starter Kit demonstrates the DM320010 for non-Crypto development or DM320010-C for Crypto development. The kit offers a low-cost solution for developing and testing graphics applications. The PIC32MZDA Series Starter Kit can be combined with DM320005-5 Multimedia Expansion Board II and is compatible with the AC320004-3 LAN8720A PHY Daughter Board, as well as the AC320004-4 LAN9303 PHY Switch Daughter Board. Demonstration software is available through MPLAB Harmony Framework.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.