FRDM33771BTPLEVB

NXP Semiconductors
771-FRDM33771BTPLEVB
FRDM33771BTPLEVB

Mfr.:

Description:
Power Management IC Development Tools Eval Board for MC33771B using TPL

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.429.194 Rp2.429.194

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
9.6 V to 61.6 V
MC33771
MC33771
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935350824598
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM33771BTPLEVB Eval Board

NXP Semiconductors FRDM33771BTPLEVB Evaluation Board serves as a hardware evaluation tool in support of the NXP MC33771 Li-ion Battery Cell Controller. NXP FRDM33771BTPLEVB Evaluation Board is an ideal platform for rapid prototyping of MC33771-based applications that involve current, voltage, and temperature sensing. The FRDM33771BTPLEVB Evaluation Board demonstrates a TPL use case.

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.