MPC574XG-100DS

NXP Semiconductors
841-MPC574XG-100DS
MPC574XG-100DS

Mfr.:

Description:
Daughter Cards & OEM Boards MPC574xB/C/G 100 BGA daughtercard for Gateway

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.121.836 Rp5.121.836

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Daughter Cards & OEM Boards
Daughter Cards
MPC574XG-MB
Brand: NXP Semiconductors
Core: e200z4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Description/Function: Engineering socket adapter board - Calypso 100BGA
Interface Type: CAN, JTAG, LIN, SCI, UART
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MPC5746C
Part # Aliases: 935328422598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.