STEVAL-BFA001V2B

STMicroelectronics
511-STEVAL-BFA001V2B
STEVAL-BFA001V2B

Mfr.:

Description:
Multiple Function Sensor Development Tools Multi-sensor predictive maintenance kit with IO-Link stack v.1.1

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
5
Expected 06/03/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.651.547 Rp2.651.547

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Kits
Multiple Sensor
STM32
18 V to 32 V
Bulk
Brand: STMicroelectronics
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

STEVAL-BFA001V2B Industrial Reference Design Kit

STMicroelectronics STEVAL-BFA001V2B Industrial Reference Design Kit is designed for condition monitoring (CM), and predictive maintenance (PdM). The layout is designed to meet IEC61000-4-2/4 and EN60947 requirements for industrial applications. The hardware development kit from STMicroelectronics consists of an industrial sensor board (STEVAL-IDP005V2) and a STLINK-V3MINI programming and debugging tool. It also includes an adapter (STEVAL-UKI001V2), a 0.050" 10-pin flat cable, a 4-pole cable-mount connector plug with male contacts, and an M12 female connector with a 2m cable that is used for power on and connection with a master port.