ADS1015V2EVM-PDK

Texas Instruments
595-ADS1015V2EVM-PDK
ADS1015V2EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS1015 12-bit 3.3- kSPS 4-channel del

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.402.857 Rp4.402.857

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
ADS1015
3.3 V, 5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, USB
Product Type: Data Conversion IC Development Tools
Series: ADS1015
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADS1x15V2EVM-PDK ADC Evaluation Module (EVM)

Texas Instruments ADS1x15V2EVM-PDK ADC Evaluation Module (EVM) contains the ADS1x15 evaluation module and the PAMBoard motherboard. The combination of the ADS1x15EVM and PAMBoard allows users to evaluate the functionality of the Texas Instruments' 16-bit ADS1115 or the 12-bit ADS1015. The ADS1x15 devices are ultra-small, low-power, analog-to-digital converters (ADCs) with an integrated comparator. Each Texas Instruments ADS1x15 device has inputs that can be configured as four single-ended or two differential inputs. The evaluation module platform eases the evaluation of the ADS1x15 device with hardware, software, and computer connectivity through the universal serial bus (USB) interface.