MAX97220AEVKIT+

Analog Devices / Maxim Integrated
700-MAX97220AEVKIT+
MAX97220AEVKIT+

Mfr.:

Description:
Audio IC Development Tools Eval Kit MAX97220A, MAX97220B, MAX97220C

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.751.126 Rp1.751.126

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Kits
Audio Amplifier
MAX97220A
2.5 V to 5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: MAX97220A evaluation kit (EV kit) is a fully assembled and tested circuit board that evaluates the MAX97220A differential input DirectDrive line driver/headphone amplifier
Product Type: Audio IC Development Tools
Series: MAX97220A
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX97220A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8536699099
MXHTS:
8473300401
ECCN:
EAR99

MAX97220A Evaluation Kit

Analog Devices Inc. MAX97220A Evaluation Kit is used to evaluate the MAX97220A differential input DirectDrive® line driver/headphone amplifier. The device can drive 125mW into 32I, or 3VRMS into 600I load, with a 5V supply. The kit provides an externally set gain, is powered from a 2.5V to 5.5V single power supply, and includes a shutdown input. The EV kit also evaluates the MAX97220B, MAX97220C, and MAX97220D devices.