PGA26E19BA-SWEVB006

Panasonic
667-PGA26E19BASWEVB6
PGA26E19BA-SWEVB006

Mfr.:

Description:
Power Management IC Development Tools 600Vdc 190mOhm X-GaN Chopper EVB

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
400 V
PGA26E19BA, AN34092B
PGA26ExxBA-06
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Description/Function: Chopper evaluation board
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: X-GaN
Unit Weight: 495,015 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8473302000
MXHTS:
8542330201
ECCN:
EAR99

PGA26E19BA X-GaN Chopper Evaluation Board

Panasonic PGA26E19BA6 X-GaN Chopper Evaluation Board is designed using an X-GaN driver that measures the high-speed switching characteristics of X-GaN power transistors during turn-on and turn-off. This evaluation board operates with 400V input voltage, 12V supply voltage, and 5V external clock voltage. The PGA26E19BA  evaluation board comes with an on-resistance value of 190mΩ. Panasonic PGA26E19BA6 X-GaN Chopper Evaluation Board is ideal for X-GaN power FET characterization and flyback topology.

X-GaN Evaluation Tools

Panasonic X-GaN Evaluation Tools are designed to demonstrate the functionality and switching characteristics of the Gallium Nitride X-GaN power transistors and X-GaN gate drivers. These tools offer an ideal solution for fast system prototyping, device evaluation, and project development.

FEATURED PRODUCTS
PANASONIC