RDK-506

Power Integrations
869-RDK-506
RDK-506

Mfr.:

Description:
Power Management IC Development Tools 1.44W LNK3204 Board 85-265VAC 12V 120mA

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.834.600 Rp1.834.600

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
AC/DC Converter
85 VAC to 265 VAC
12 V
LNK3204D/P/G
LinkSwitch-TN2
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Output Current: 120 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 72,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99

RDK-506 Reference Design

Power Integrations RDK-506 Reference Design demonstrates a 1.44W non-isolated buck converter circuit based on the LinkSwitch™-TN2 LNK3204D/P/G Off-line Switcher IC. The RDK-506 Reference Design provides a 12V, 120mA output from an 85V to 265VAC input. The Reference Design circuit is a highly integrated solution with the lowest possible component count. No optocoupler or Zener diode is required for regulation. The RDK-506 features thermal overload protection with automatic recovery, <30 mW no-load consumption, >75% efficiency at full load, and <±3% load regulation.