RDK-723

Power Integrations
869-RDK-723
RDK-723

Mfr.:

Description:
Power Management IC Development Tools 9.6 W Non-Isolated Buck Converter Using LinkSwitch-TN2 LNK3209D; 85 VAC - 265 VAC Input; 12 V, 800 mA Output

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.834.600 Rp1.834.600

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Kits
AC/DC Converter
TN2
LNK320
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LinkSwitch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

RDK-723 Reference Design Kit

Power Integrations RDK-723 Reference Design Kit demonstrates a 9.6W non-isolated buck converter circuit based on the LNK3209D LinkSwitch™-TN2 Off-Line Switcher. The LinkSwitch-TN2 devices are non-isolated off-line power supplies that provide dramatically improved performance compared to traditional linear or cap-dropper solutions. The devices support buck, buck-boost, and flyback converter topologies. Each device incorporates a 725V power MOSFET, oscillator, On/Off control for highest efficiency at light load, and a high-voltage switched current source for self-biasing.