DS320PR810-RSC-EVM

Texas Instruments
595-DS320PR810RSCEVM
DS320PR810-RSC-EVM

Mfr.:

Description:
Interface Development Tools

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.784.432 Rp8.784.432

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Linear Redrivers
DS320PR810
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 10 mm x 5.5 mm
Interface Type: I2C, GPIO
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 12 V
Product Type: Interface Development Tools
Series: DS320PR810
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

DS320PR810-RSC-EVM Redriver Evaluation Module

Texas Instruments DS320PR810-RSC-EVM Evaluation Module (EVM) features four DS320PR810 linear redrivers that can extend the transmission distance of a PCIe Gen-5 x16 bus. The evaluation module can be directly plugged into a PCIe slot on a server or PC motherboard using one end of the board. The Texas Instruments DS320PR810-RSC-EVM can also be paired with a PCIe add-in card using the straddle mount connector attached to the other end of the board.