AMC1311EVM

Texas Instruments
595-AMC1311EVM
AMC1311EVM

Mfr.:

Description:
Amplifier IC Development Tools AMC1311EVM

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:
Evaluation Modules
Isolation Amplifiers
AMC1311
5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Amplifier IC Development Tools
Series: AMC1311
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

AMC1311EVM Evaluation Module

Texas Instruments AMC1311EVM Evaluation Module is configured to evaluate the operation of the AMC1311 high-voltage isolation amplifier. The AMC1311 amplifier has a differential output separated from the input interface circuitry by a silicon dioxide (SiO2) isolation barrier of up to 7000VPEAK and is highly resistant to magnetic interference. The differential output can be transformed into a single-ended output capable of driving a variety of analog-to-digital converters (ADCs) when used in conjunction with TLV6001, a 1MHz, low-power operational amplifier. The Texas Instruments AMC1311EVM is for use in high-resolution voltage measurement applications.