THS4552PWEVM

Texas Instruments
595-THS4552PWEVM
THS4552PWEVM

Mfr.:

Description:
Amplifier IC Development Tools THS4552PWEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.179.688 Rp2.179.688

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Modules
Differential Amplifiers
THS4552
2.7 V to 5.4 V
Brand: Texas Instruments
Description/Function: Evaluation module for dual THS4552 amplifier in the TSSOP-16 package
Operating Supply Current: 2.7 mA
Product Type: Amplifier IC Development Tools
Series: THS4552PW
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

THS4552PWEVM Amplifier Evaluation Module

Texas Instruments THS4552PWEVM Amplifier Evaluation Module (EVM) is for the dual THS4552 amplifier in the 16-lead TSSOP package. This evaluation module is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The THS4552PWEVM is ready to connect to power, signal source, and test instruments through the use of onboard connectors. The evaluation module comes configured for easy connection with common 50Ω laboratory equipment on its inputs and outputs.