TAS5753MDEVM

Texas Instruments
595-TAS5753MDEVM
TAS5753MDEVM

Mfr.:

Description:
Audio IC Development Tools TAS5753MDEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.434.555 Rp3.434.555

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TAS5753MD
3.3 V
Brand: Texas Instruments
For Use With: TAS5753MD
Product Type: Audio IC Development Tools
Series: TAS5753MD
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TAS5753MDEVM Audio Amplifier Evaluation Module

Texas Instruments TAS5753MDEVM Audio Amplifier Evaluation Module (EVM) allows evaluation of the TAS5753MD. The TAS5753MD is an I2S-input, open-loop amplifier with an integrated headphone/line driver. The evaluation module is populated with two TAS5753MD devices, one configured for two-channel operation and one for mono operation. The TAS5733L combines a PWM processor with an open-loop class-D audio power amplifier. The Texas Instruments TAS5753MDEVM operates from a single 8V to 26.4V power supply. This evaluation module, combined with a PurePath™ Console Mother Board and PurePath™ Console GUI, compose a complete audio evaluation system. These must be ordered separately. The evaluation module allows audio inputs from various sources and provides a GUI to control the device and supporting circuitry with all of these tools.