LMK00301EVAL/NOPB

Texas Instruments
926-LMK00301EVALNOPB
LMK00301EVAL/NOPB

Mfr.:

Description:
Clock & Timer Development Tools LMK00301 Eval Brd

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.583.646 Rp6.583.646

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Clock & Timer Development Tools
Series: LMK00301
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LMK00301 Evaluation Board

Texas Instruments LMK00301 Evaluation Board allows engineers to check the functional and performance verification of the LMK00301. The LMK00301 is a high-performance 1:10 differential fanout buffer device. The evaluation board can create a low-noise fan-out via two banks of five differential outputs and one LVCMOS output. The output is selectable (LVPECL, LVDS, HCSL, or Hi-Z) per bank via the control pins. The evaluation board includes a 3:1 input multiplexer with two universal input buffers and one crystal oscillator interface, DIP switches, and a flexible input/output interface.