LMK04821EVM

Texas Instruments
595-LMK04821EVM
LMK04821EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK04821EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.986.135 Rp10.986.135

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Clock & Timer Development Tools
Series: LMK04821
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LMK0482xEVM Dual Loop Jitter Cleaner Eval Modules

Texas Instruments LMK0482xEVM Dual Loop Jitter Cleaner Evaluation Modules support the LMK0482x family of products. The LMK0482x are high-performance clock conditioners with JEDEC JESD204B support. The dual loop PLLatinum™ architecture enables sub-100fs jitter (12kHz to 20MHz) using a low noise VCXO module. The dual loop architecture consists of two high-performance phase-locked loops (PLL), a low-noise crystal oscillator circuit, and a high-performance voltage-controlled oscillator (VCO). A 122.88MHz VCXO comes pre-installed. Users may swap out the VCXO for a custom VCXO or connect via SMA connectors.