MIKROE-4166

Mikroe
932-MIKROE-4166
MIKROE-4166

Mfr.:

Description:
Data Conversion IC Development Tools ISO ADC 2 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.137.452 Rp1.137.452

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
ADC
AD7091R
7 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: 12 bit ADC Converter
Interface Type: GPIO, Serial
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: ISO ADC Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

ISO ADC 2 Click

Mikroe ISO ADC 2 Click represents an isolated 12-bit, 300kSPS data acquisition system. The Mikroe ADC 2 Click features an Analog Devices AD7091R Successive-Approximation Analog-to-Digital Converter (ADC). The device uses a 3-wire SPI serial interface for data communication and achieves up to a 1MSPS throughput rate. Also on the board is an ADuM5401 Isolated DC-DC Converter. This converter isolates the logic signals, power, and feedback paths in the DC-DC converter. Features like a high throughput rate with ultralow power consumption, wide input bandwidth, accuracy, and speed make the board ideal for various industrial applications.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.