OM-E-ADC

Onion
353-OM-E-ADC
OM-E-ADC

Mfr.:

Description:
Data Conversion IC Development Tools ADC Expansion

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp275.190 Rp275.190

Product Attribute Attribute Value Select Attribute
Onion
Product Category: Data Conversion IC Development Tools
RoHS:  
Expansion Boards
ADC
Brand: Onion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Omega ADC Expansion Board

Onion Omega ADC Expansion Board plugs into the omega expansion, power, or Arduino docks through the 30-pin expansion header. This ADC expansion board includes 2 analog and 1 digital grove connectors. The OM-E-ADC board is based on TI's ADS115 4-channel 16-bit delta-sigma Analog-to-Digital Converter (ADC). This ADC expansion is stackable, and each omega2/dock will support up to 2 stacked ADC expansion boards with 8-channels in total. The omega ADC board is available with a tiny switch included on the side of the ADC expansion. This switch allows selecting the I2C address of each ADC between 0 x 48 and 0 x 49.