ADC16DX370EVM

Texas Instruments
595-ADC16DX370EVM
ADC16DX370EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC16DX370EVM

This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.987.970 Rp10.987.970

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:
Evaluation Modules
ADC
ADC16DX370
4 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: dual-channel, 16-bit ADC capable of operating at sampling rates up to 370 MSPs
For Use With: ADC16DX370
Interface Type: SPI, USB
Operating Supply Current: 2 A
Product Type: Data Conversion IC Development Tools
Series: ADC16DX370
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A002.h.1.e

ADC16DX370 Evaluation Module

Texas Instruments ADC16DX370EVM Evaluation Module (EVM) is used to evaluate the ADC16DX370. The ADC16DX370 is a low-power, 16-bit, 370MSPS analog-to-digital converter (ADC) with a buffered analog input and outputs. It features a JESD204B interface operating at up to 7.4Gb/s. The evaluation module has transformer-coupled analog inputs to accommodate various signal sources and frequencies. An LMK04828 is placed on the EVM and can be optionally configured to provide an ultra-low-jitter ADC Device clock and SYSREF for a complete JESD204B subclass 1 clocking solution. The Texas Instruments ADC16DX370 and LMK04828 are controlled through an easy-to-use software GUI to enable quick configuration for various uses.