ADS122C04EVM

Texas Instruments
595-ADS122C04EVM
ADS122C04EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS122C04EVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.503.800 Rp5.503.800

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADS122C04
3.3 V, 5 V
Brand: Texas Instruments
Description/Function: Evaluates the ADS122C04 24-bit delta-sigma ADC
Interface Type: I2C, USB
Product Type: Data Conversion IC Development Tools
Series: ADS122C04
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

ADS122C04EVM ADC Evaluation Module (EVM)

Texas Instruments ADS122C04EVM ADC Evaluation Module (EVM) is a platform for evaluating the ADS122C04 analog-to-digital converter (ADC). The ADS122C04 is a 24-bit, 2kSPS, 4-channel, low-power delta-sigma ADC with an I2C interface for sensor measurement and process control applications. The ADS122C04 also includes an integrated oscillator, reference, and PGA-enabling precision measurement of a wide range of input signals. The ADS122C04EVM and Delta-Sigma ADC EvaluaTIon Software (DELTASIGMAEVAL-GUI) can be used to reduce prototype development time and get products to market faster.