BOOST-DAC8568

Texas Instruments
595-BOOST-DAC8568
BOOST-DAC8568

Mfr.:

Description:
Data Conversion IC Development Tools BOOST-DAC8568

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp440.487 Rp440.487

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Development Boards
DAC
DAC8568
3.3 V, 5 V
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: MSP430F5529
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: BOOST-DAC8568
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Unit Weight: 118,610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

BOOST-DAC8568 16-Bit DAC Booster Pack

Texas Instruments BOOST-DAC8568 16-Bit DAC Booster Pack is an easy-to-use platform that connects with the MSP430F5529 LaunchPad. The DAC8568 device is a low-power, voltage-output, eight-channel, 16-bit digital-to-analog converter (DAC). This device includes a 2.5V, 2ppm/°C internal reference (disabled by default), giving a full-scale output voltage range of 2.5V. The internal reference of the Texas Instruments DAC8568 has an initial accuracy of 0.004% and can source up to 20mA.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.