MAX96717R-AAK-EVK#

Analog Devices / Maxim Integrated
700-MAX96717RAAKEVK#
MAX96717R-AAK-EVK#

Mfr.:

Description:
Interface Development Tools CSI DPHY Serializer COAX EVKIT

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.784.248 Rp8.784.248
Rp8.611.612 Rp43.058.060

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX96717/F/R DPHY Evaluation Kits

Analog Devices MAX96717/F/R DPHY Evaluation Kits are configured to evaluate the operation of the MAX96717 high-bandwidth gigabit multimedia serial link (GMSL) serializer. The MAX96717 offers a spread spectrum and a full-duplex control channel using a standard FAKRA coaxial (Coax) or HMTD cable. The ADI MAX96717/F/R DPHY Evaluation Kit also includes Windows® 7 and Windows 10 software that provides a simple graphical user interface (GUI) for exercising features of the device. The kit consists of an MAX96717, MAX96717F, or MAX96717R IC installed.