EVAL-ADAU7118Z

Analog Devices
584-EVAL-ADAU7118Z
EVAL-ADAU7118Z

Mfr.:

Description:
Interface Development Tools ADAU7118 EVALUATION BOARD

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.990.681 Rp9.990.681

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
8-Channel PDM to I2S/TDM Converter
ADAU7118
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: I2C, I2S, USB
Operating Supply Voltage: 5 V to 10 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 436,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADAU7118Z Evaluation Kit

Analog Devices Inc. EVAL-ADAU7118Z Evaluation Kit is used to evaluate the ADAU7118. The ADAU7118 is a converter that takes in a pulse density modulation signal from a MEMS (micro-electromechanical system) microphone. It then converts it into an I2S (Inter-IC serial bus) signal or a time domain multiplexed (TDM) serial communication bus. The EVALADAU7118Z can be set to operate in hardware mode or configured to control the ADAU7118 via I2C communication interface.