KITT2G-B-ELITE

Infineon Technologies
726-KITT2G-B-ELITE
KITT2G-B-ELITE

Mfr.:

Description:
Interface Development Tools OTHER PL90

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.174.551 Rp2.174.551

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Interface Development Tools
RoHS:  
Evaluation Kit
Microcontrollers
TRAVEO T2G-B-E MCU
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Operating Supply Voltage: 1.8 V to 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005947776
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

KIT_T2G-B-E_LITE TRAVEO™ T2G Evaluation Kit

Infineon Technologies KIT_T2G-B-E_LITE TRAVEO™ T2G Body Entry Lite Evaluation Kit enables the evaluation and development of customer applications using the TRAVEO T2G Body Entry MCU. The TRAVEO T2G-B-E MCU is designed for industrial applications and is a true programmable embedded system-on-chip (SoC). The SoC integrates up to 160MHz Arm® Cortex®-M4F as the primary application processor, a 100MHz Arm Cortex-M0+ that supports low-power operations, up to 4MB flash and 512KB SRAM, a Secure Digital Host Controller (SDHC) supporting SD/SDIO/eMMC interfaces, and programmable analog/digital peripherals that allow faster time-to-market.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More