SI88XXXISO-KIT

Skyworks Solutions, Inc.
634-SI88XXXISO-KIT
SI88XXXISO-KIT

Mfr.:

Description:
Interface Development Tools

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.034.164 Rp1.034.164

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Digital Isolator
Si88xx
Bulk
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Si88xxx DC-DC Digital Isolator Evaluation Board Kit
For Use With: Quad Digital Isolator
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8534000011
USHTS:
8473301180
TARIC:
8534001100
ECCN:
3B992

Si88xxxISO-KIT Isolator Evaluation Kit

Skyworks Solutions Si88xxxISO-KIT Isolator Evaluation Kit allows customers to evaluate the performance of the Si88xx digital isolators with an integrated DC-DC converter. The evaluation board from Skyworks Solutions has the Si88241ED-IS populated to showcase the family. It is a complete solution for using a 3V to 5V primary supply to deliver up to 2W on the secondary side at 3V to 5V supply voltage. Convenient test points are included to measure and observe time-varying currents and voltages to calculate relevant parameters like efficiency, load/line regulation, etc.

FEATURED PRODUCTS
SKYWORKS