333028

Soldered
392-333028
333028

Mfr.:

Description:
Interface Development Tools USB-UART CH340 converter board

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
84
Expected 20/02/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp86.593 Rp86.593

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Interface Development Tools
RoHS:  
Breakout Boards
USB to UART
CH340
Bulk
Brand: Soldered
Dimensions: 38 mm x 22 mm
Interface Type: UART, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 50
Subcategory: Development Tools
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

USB-UART CH340 Converter Board

Soldered USB-UART CH340 Converter Board converts USB communication into UART communication. This CH340 chip includes pins such as DTR, RXD, TXD, VCC, CTS, and GND and headers such as RS232, RI, DCD, DSR, RST, and CTS. The USB-UART CH340 converter board consists of a voltage regulator and a switch on the board, that allows to select the output voltage of 3.3V or 5V. This board features power LED and RXD/TXD indication LEDs. The USB-UART CH340 converter board is available in 38mm x 22mm dimensions.