EVLPOE007V1

STMicroelectronics
511-EVLPOE007V1
EVLPOE007V1

Mfr.:

Description:
Interface Development Tools PM8805 PoE powered device interface evaluation board

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
4
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.437.673 Rp3.437.673

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS: N
Evaluation Boards
Power over Ethernet Powered Device Interface
PM8805
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 74 mm x 66 mm
For Use With: IEEE 802.3bt PoE-PD Interface ICs
Interface Type: Ethernet
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 35 V to 57 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 235,872 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVLPOE007V1 Evaluation Board

STMicroelectronics EVLPOE007V1 Evaluation Board is designed to demonstrate the PM8805 PoE-powered device interface. This eval board features eight LEDs, two push-button placements for PD’s status display and setting, and a single connector presence for rear or frontal auxiliary source implementation. Typical applications include PM8805 device learning and testing and PoE-powered device development.