ISO7762DBQEVM

Texas Instruments
595-ISO7762DBQEVM
ISO7762DBQEVM

Mfr.:

Description:
Interface Development Tools ISO7762DBQEVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Digital Isolator
ISO7762
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 2.25 V to 5.5 V
Product Type: Interface Development Tools
Series: ISO7762DBQ
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 72,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ISO7762DBQEVM Digital Isolator Evaluation Module

Texas Instruments ISO7762DBQEVM High Speed, Robust EMC 6-Channel Digital Isolator Evaluation Module is a platform for evaluating the high performance of the reinforced ISO7762 in 16-Pin SSOP package (Package Code-DBQ). The device offers a wide supply and level translation range of 2.25V to 5.5V. Additionally, the ISO7762DBQEVM provides a high signaling rate of up to 100Mbps. Minimal external components are required, with multiple test points and jumpers available.