TUSB216EVM

Texas Instruments
595-TUSB216EVM
TUSB216EVM

Mfr.:

Description:
Interface Development Tools

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.280.448 Rp3.280.448

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB
TUSB216
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Interface Development Tools
Series: TUSB216
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 363,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TUSB216EVM Redriver Evaluation Module (EVM)

Texas Instruments TUSB216EVM Redriver Evaluation Module (EVM) can be used to evaluate the signal conditioning abilities of the TUSB216 device for various applications. The evaluation module was designed to be used as a medium connection between a USB host and a USB device. The evaluation module is designed to provide multiple connector options to help eliminate the use of adapters. The interface to the module consists of three input connectors: a USB 3.1 Mini-B Receptacle, a USB 3.1 Type B Receptacle, and a USB 3.1 Type-A Plug. The interface to the module also consists of three USB 3.1 Type-A Receptacle output connectors. Each section of the Texas Instruments TUSB216EVM is detachable from the mainboard along the board perforations.