TUSB521Q1-EVM

Texas Instruments
595-TUSB521Q1-EVM
TUSB521Q1-EVM

Mfr.:

Description:
Interface Development Tools TUSB521-Q1 evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.326.680 Rp3.326.680

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB Redrivers & Multiplexers
TUSB521-Q1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Tablets, Gaming
Interface Type: GPIO, I2C, SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: TUSB521
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

TUSB521Q1-EVM Redriver Evaluation Module

Texas Instruments TUSB521Q1-EVM Redriver Evaluation Module (EVM) is designed to help evaluate the TUSB521-Q1, a linear redriving switch supporting data rates up to 5Gbps. The TUSB521-W1 uses 5th-generation USB redriver technology. The Texas Instruments TUSB521Q1-EVM can be used with a host/hub upstream and two devices and hubs downstream to demonstrate the mixture of the multiplexer capabilities with the redriving capabilities that the TUSB521-Q1 can provide.