NL-AB-mPCIe2-H

Airgain
425-NL-AB-MPCIE2-H
NL-AB-mPCIe2-H

Mfr.:

Description:
Interface Development Tools Skywire Half size MiniPCIe adapter, Skywire form factor

In Stock: 35

Stock:
35 Can Dispatch Immediately
Quantities greater than 35 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp642.110 Rp642.110

Product Attribute Attribute Value Select Attribute
Airgain
Product Category: Interface Development Tools
RoHS:  
Adapter Boards
mPCIe
NimbeLink Embedded Modems
Bag
Brand: Airgain
Dimensions: 33 mm x 34 mm x 12 mm
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.8 V to 3.6 V
Product Type: Interface Development Tools
Series: NimbeLink
Factory Pack Quantity: 100
Subcategory: Development Tools
Tradename: Airgain
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NL-AB-mPCIe2-H Mini PCIe Express Adapter Board

Airgain NL-AB-mPCIe2-H Mini PCIe Express Adapter Board allows the addition of Verizon cellular connectivity to any device with a mini-PCIe slot without needing FCC and carrier certifications. The mini-PCIe adapter board accepts all of the NimbeLink end-device-certified modems. NL-AB-mPCIe2-H plugs into a space already in place on many PCs, laptops, industrial tablets, and custom motherboards. The NimbeLink mPCIe adapter connects directly from a PC to a modem’s USB port. The device sends AT commands through a PC terminal application or using the operating system’s native broadband interfaces.