EVSTGAP2SICSANC

STMicroelectronics
511-EVSTGAP2SICSANC
EVSTGAP2SICSANC

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for STGAP2SICSANC isolated single gate driver

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.059.298 Rp1.059.298

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
STGAP2SICSANC
Brand: STMicroelectronics
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVSTGAP2SICSANC Demonstration Board

STMicroelectronics EVSTGAP2SICSANC Demonstration Board is designed to STGAP2SICSANC isolated single gate driver and drives a half-bridge power stage with up to a 520V voltage rating. This demonstration board implements negative gate driving, and the onboard isolated DC-DC converters allow working with optimized driving voltage for SiC MOSFET. The EVSTGAP2SICSAC board components are easy to access and modify to evaluate driver performance under different application conditions easily. This demonstration board is ideal for mid and high-power inverter applications, such as motor drivers in industrial applications equipped with SiC MOSFET power switches.