MAX14916PMB#

Analog Devices / Maxim Integrated
700-MAX14916PMB#
MAX14916PMB#

Mfr.:

Description:
Switch IC Development Tools MAX14916PMB Evaluates: MAX14916

Availability

Stock:
24 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.124.834 Rp2.124.834

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Kits
Multiple Switches
MAX14916
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 24 V
Product Type: Switch IC Development Tools
Series: MAX14916
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX14916EVKIT Switch Evaluation Kit

Analog Devices Inc. MAX14916EVKIT Switch Evaluation Kit provides a proven design to evaluate the MAX14916, 2.4A (min) quad high-side switch with extended diagnostics. The evaluation kit includes the MAX14916 evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port and the USB2GPIO interface board. The USB2GPIO evaluation kit should be ordered separately. The GUI is compatible with Windows 10 for exercising the features of the MAX14916 IC. The evaluation kit GUI allows individually controlling of eight high-side switches, which hardware is configured for quad high-current operation, through the high-speed SPI interface and receives diagnostic information from the MAX14916, including open-wire / open-load conditions, state of the output channels, multiple under-voltage alarms, global and per-channel over temperature alarms, and multiple fault alarms. When fully loaded, the MAX14916EVKIT must be powered from an external +24V power supply and can consume more than 10A. The USB2GPIO interface board is powered from the USB port. The MAX14916EVKIT board has a MAX14916AFM+ installed in a 48-pin, 6x6mm FC2QFN package.