TPS3813Q1EVM

Texas Instruments
595-TPS3813Q1EVM
TPS3813Q1EVM

Mfr.:

Description:
Switch IC Development Tools EVM FOR TPS3813I50-Q 1 AND TPS3813K33-Q1

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS: N
TPS3813Q1
AEC-Q100
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module for processor voltage supervisors with window-watchdog
Product Type: Switch IC Development Tools
Series: TPS3813
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 425,025 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPS3813-Q1 Evaluation Module (EVM)

Texas Instruments TPS3813-Q1 Evaluation Module (EVM) is designed for use with processor voltage supervisors with a window watchdog. The evaluation module has an operating voltage range of approximately 2V to 6V. The module also has added jumpers to tie the FAULT pin to the voltage it is supervising, as well as several jumpers to control the timing of the window watchdog. Both 3.3V and 5.0V VDD devices are broken out separately on the board, except for a common ground connection. Provided test points give users access to multiple ground points and all critical node voltages. The top-side of the evaluation module accepts two voltage supervisors in an SOT23-6 package. These devices have an input for the supply voltage (VDD), a watchdog rising edge input, and a reset output to monitor that VDD does not drop below the threshold voltage, VIT, and monitor the watchdog timing conditions.