DFR0566

DFRobot
426-DFR0566
DFR0566

Mfr.:

Description:
Video IC Development Tools IO Expansion HAT for Raspberry Pi 5 / 4B / 3B+

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp181.625 Rp181.625

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Video IC Development Tools
RoHS:  
Evaluation Boards
5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 65 mm x 56 mm
For Use With: Raspberry Pi 4B/3B+
Interface Type: PWM, SPI, UART
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109150
ECCN:
EAR99

DFR0566 IO Expansion HAT

DFRobot DFR0566 IO Expansion HAT is an evaluation board for the Raspberry Pi 4B/3B+ that automatically configures the GPIOs and drivers of the board. This DFRobot expansion HAT leads out all IO ports, including digital, analog, PWM, IIC, UART, SPI, and IIS. The IO expansion HAT comes with 65mm x 56mm dimensions and offers a 5V operating supply voltage. This expansion HAT is compatible with the DFRobot Gravity series electronic toolkits.