CD-LAB11

Bourns
652-CD-LAB11
CD-LAB11

Mfr.:

Description:
Circuit Protection Kits AEC-Q101 COMPLIANT TVS DIODES

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.099.292 Rp1.099.292

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Circuit Protection Kits
RoHS:  
CD-LAB
Design Kits
Transient Voltage Suppressor Kit
AEC-Q101
Kit
Brand: Bourns
Number of Values: 32
Product Type: Kits
Factory Pack Quantity: 1
Subcategory: Circuit Protection Kits
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD-LAB11 AEC-Q101 Compliant TVS Diode Design Kit

Bourns CD-LAB11 TVS Diode Design Kit contains AEC-Q101 (automotive) compliant Transient Voltage Suppressor (TVS) diodes for surge and ESD protection applications. This kit provides a variety of overvoltage and load dump protection across numerous current and voltage ratings. Bourns CD-LAB11 TVS Diode Design Kit includes five parts of each of the following series: SMAJ-Q, SMBJ-Q, SMCJ-Q, SMLJ-Q, 5.0SMDJ-Q, SM8SF-Q, and SM8S-Q.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Diodes Design Kits

Bourns Diodes Design Kits offer 20 to 40V repetitive peak reverse voltage range and a forward current of 1A. The Diode Design Kits feature the capability to provide a silicon diode with minimal packaging overhead. Small signal diodes are lead-free with Cu/Ni/Au plated terminations and are compatible with lead-free manufacturing processes. Bourns Diodes Design Kits have a lower profile and provde height savings over other products.