EK-4408AQ-Std

Fastron
434-EK-4408AQ-STD
EK-4408AQ-Std

Mfr.:

Description:
Inductor Kits & Accessories AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.644.535 Rp1.644.535
Rp1.353.384 Rp13.533.840
Rp1.345.312 Rp33.632.800

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Inductor Kits & Accessories
RoHS:  
AEC-Q200
4408AQ
Brand: Fastron
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Transponder Coil Engineer's Kits

Fastron Transponder Coil Engineer's Kits help streamline design processes. The kits are made specifically for Fastron 1812AFTC, 4408AF, and 4408AQ transponder coils (ceramic and ferrite core). Each value compartment in the kit is labeled and removable for easy handling. The EK-1812AFTC-K kit offers 10% tolerance, 0.40mH to 7.36mH inductance range, and 10 values with 10 pieces each. The EK-4408AQ-Std kit features 5% tolerance, 0.70mH to 13.5mH inductance range, and 13 values with 10 pieces each. The EK-4408AF-J and EK-4408AF-K kits offer 5% or 10% tolerance with an inductance range of 0.37mH to 16.2mH and 19 values with 10 pieces each. Values may vary based on product availability. Fastron Transponder Coil Engineer's Kits are RoHS compliant.