3076

Adafruit
485-3076
3076

Mfr.:

Description:
Sub-GHz Development Tools Adafruit Feather 32u4 RFM69HCW Packet Radio - 868 or 915 MHz - RadioFruit

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp457.733 Rp457.733

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Sub-GHz Development Tools
RoHS:  
Development Boards
868 MHz to 915 MHz
ATSAMD21G18
3.3 V
SPI
Sub GHz
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Feather M0 radio
For Use With: ATSAMD21G18
Product Type: Sub-GHz Development Tools
Series: Feather
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8473300499
ECCN:
5A992.C

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather 32u4 900MHz RFM69HCW Packet Radio

Adafruit Feather 32u4 900MHz RFM69HCW Packet Radio is a microcontroller packet radio transceiver with built-in USB and battery charging. The device integrates Adafruit Feather 32u4 in a 900MHz radio module. Designers can use this 900MHz frequency module version for either 868MHz or 915MHz transmission and reception.