CS-LIME-01

Lime Microsystems
392-CS-LIME-01
CS-LIME-01

Mfr.:

Description:
RF Development Tools LimeSDR

In Stock: 49

Stock:
49
Can Dispatch Immediately
On Order:
198
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.451.654 Rp13.451.654

Product Attribute Attribute Value Select Attribute
Lime
Product Category: RF Development Tools
RoHS:  
Development Boards
Software Defined Radio - SDR
LMS7002M
100 kHz to 3.8 GHz
Brand: Lime Microsystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 100 mm x 60 mm
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 33,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

LimeSDR Board & Enclosure

Lime Microsystems Lime Software Defined Radio (LimeSDR) Board and Enclosure is a low-cost, open-source, and apps-enabled board that supports any type of wireless communication standard. This LimeSDR board can send and receive UMTS, LTE, GSM, LoRa, BLUETOOTH®, Zigbee, RFID, and digital broadcasting. The LimeSDR board is the first SDR to integrate with Snappy Ubuntu Core. These SDR platforms are ideal for radio astronomy, 2G to 4G cellular basestations, IoT gateways, RADAR, aviation transponders, media streaming, and developers manipulating wireless signals.