MIKROE-3145

Mikroe
932-MIKROE-3145
MIKROE-3145

Mfr.:

Description:
Mobile Development Tools AnyNet 3G-AA click (for US)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.602.013 Rp2.602.013

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
Add-On Boards
850 MHz, 1.9 GHz
UG95-AA
3.3 V to 5 V
GPIO, UART
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

MIKROE-3145 AnyNet 3G-AA Click (for US)

Mikroe MIKROE-3145 AnyNet 3G-AA Click (for US) is a cellular to Amazon Web Services (AWS) gateway device that provides a complete solution for IoT applications. This AnyNet Click Board uses AWS IoT and Cloud Storage services for data storage, analysis, and processing. Mikroe MIKROE-3145 Click Board provides a secure connection with the AWS Over The Air (OTA) by utilizing a Quectel UG95-AA 3G module and an Eseye ES4623 embedded SIM card. The additional onboard Microchip PIC18F67J11 MCU contains the firmware used to interface the UG95-AA module to UART that provides easy-to-use end-point AT commands. The main purpose of this Click Board is to provide a secure and reliable connection with the AWS cloud computing services.