Interface IC's Multiprotocol Development Tools

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Frequency Tool Is For Evaluation Of Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11
Seeed Studio Multiprotocol Development Tools XIAO ESP32C6 3PCS Pack - 2.4GHz Wi-Fi 6, BLE 5.0, Zigbee, Matter, Thread, onboard antenna and external antenna interface 40In Stock
198On Order
Min.: 1
Mult.: 1
Evaluation Boards ESP32-C6 5 V - 40 C + 85 C Bluetooth WiFi
Espressif Systems Multiprotocol Development Tools ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 56In Stock
Min.: 1
Mult.: 1

Evaluation Boards ESP32-C3 I2C, SPI, UART
DFRobot Multiprotocol Development Tools Accelerate Edge AI and multimedia projects with the FireBeetle 2 ESP32-P4. This compact, highly-integrated platform combines a 360MHz dual-core RISC-V CPU with native MIPI-CSI/DSI interfaces for high-resolution video, an onboard microphone, and Wi-Fi
14Expected 02/03/2026
Min.: 1
Mult.: 1

Development Boards 2.4 GHz ESP32 3.3 V I2C, SPI, USB - 10 C + 60 C WiFi - 802.11