4043

Adafruit
485-4043
4043

Mfr.:

Description:
NFC/RFID Development Tools 13.56MHz RFID/NFC Bracelet - NTAG213 Chip

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp72.467 Rp72.467

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: NFC/RFID Development Tools
RFID/NFC Bracelets
Arduino
RFID
Brand: Adafruit
Frequency: 13.56 MHz
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 13,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200020
ECCN:
EAR99

13.56MHz RFID/NFC Bracelet

Adafruit 13.56MHz RFID/NFC Bracelet is a blank radio-frequency identification tag, based on the NXP Semiconductors NTAG203 NFC Forum Type 2 compliant IC. RFID uses electromagnetic fields to automatically identify and track tags attached to objects. The tag contains the RFID chip and an antenna which is passively powered by the reader/writer when placed a couple of inches away. The RFID/NFC Bracelet can be read by any 13.56MHz RFID/NFC reader using the ISO/IEC 14443 Type-A standard.