MAX66301ETN+

Analog Devices / Maxim Integrated
700-MAX66301ETN+
MAX66301ETN+

Mfr.:

Description:
NFC/RFID Development Tools NFC/RFID READER W/SHA3 AUTH

In Stock: 252

Stock:
252 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 252 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp193.917 Rp193.917

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NFC/RFID Development Tools
RoHS:  
Tray
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 260
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX66301 DeepCover Secure Authenticators

Analog Devices MAX66301 DeepCover Secure Authenticators combines a highly integrated RFID reader and an SHA-3 secure authenticator coprocessor. The Analog Devices RFID IC reader covers the ISO 14443 Type A and ISO 15693 standards. The authenticator coprocessor's engine is based on the FIPS 202 standard and supports secure challenge-and-response authentication when paired with peripherals such as the MAX66250 transponder. An embedded host processor can easily interface with the MAX66301 using its UART or SPI interface.