MIKROE-6038

Mikroe
932-MIKROE-6038
MIKROE-6038

Mfr.:

Description:
RF Development Tools LR 9 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp528.732 Rp528.732

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: RF Development Tools
RoHS:  
Add-On Boards
RF Transceiver
ASR6601
410 MHz to 525 MHz
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: I2C, UART
Operating Supply Voltage: 3.3 V to 5 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

MIKROE-6038 LR 9 Click

Mikroe MIKROE-6038 LR 9 Click is a compact add-on board for ultra-long-range communication in the LPWAN domain. The Mikroe MIKROE-6038 features the Ai-Thinker Technology RA-08 LoRaWAN module, which includes the ASR6601 SoC that integrates RF transceivers, modems, and a 32-bit RISC microcontroller. The module supports LoRa and (G)FSK modulation, operates in the 410MHz to 525MHz frequency range, and has 128KB of FLASH and 16KB of SRAM for reliable communication. The board also offers UART and I2C interfaces for easy integration and an SMA antenna connector for better connectivity. This board is ideal for smart metering, supply chain management, home automation, and security systems.